Olimex LPC-P1227 technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, UART |
| Number of Bits | 32 |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | LPC1200 |
| RoHS | Compliant |
Download the complete datasheet for Olimex LPC-P1227 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
