Olimex LPC-P1343 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Mount | Wire |
| Number of Bits | 32 |
| Reach SVHC Compliant | No |
| Series | LPC1300 |
| RoHS | Compliant |
Download the complete datasheet for Olimex LPC-P1343 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
