Olimex LPC2378-STK technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, RS-232, USB, CAN, Ethernet, UART |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Olimex LPC2378-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
