Olimex MOD-RFID125 technical specifications.
| Data Bus Width | 32b |
| Frequency | 125kHz |
| Interface | USB, UART |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Olimex MOD-RFID125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
