
Development Boards & Kits - MSP430 DEV BRD FOR MSP430F149
Olimex MSP430-P149 technical specifications.
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Interface | SPI, UART |
| Number of Bits | 16 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Olimex MSP430-P149 to view detailed technical specifications.
No datasheet is available for this part.
