Olimex OLIMEXINO-328 technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | USB, UART |
| Length | 68.58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Hardware |
| Number of Bits | 8 |
| Operating Supply Voltage | 30V |
| Reach SVHC Compliant | No |
| Series | AVR® ATmega |
| Width | 53.34mm |
| RoHS | Compliant |
Download the complete datasheet for Olimex OLIMEXINO-328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
