Olimex OLIMEXINO-85-KIT technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Length | 32mm |
| Mount | Socket |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | AVR® ATtiny |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Olimex OLIMEXINO-85-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
