Olimex OLIMEXINO-NANO technical specifications.
| Core Architecture | AVR |
| Evaluation Kit | Yes |
| Interface | USB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Olimex OLIMEXINO-NANO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.