Olimex PIC-GSM technical specifications.
| Package/Case | Module |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB, Ethernet |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Olimex PIC-GSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
