Olimex PIC-IO technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | RS-232 |
| Length | 100mm |
| Mount | Socket |
| Operating Supply Voltage | 12V |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| Series | PIC® |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Olimex PIC-IO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
