Olimex PIC-LCD3310 technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | SPI, Ethernet |
| Number of Bits | 8 |
| Reach SVHC Compliant | No |
| Series | PIC® |
| RoHS | Compliant |
Download the complete datasheet for Olimex PIC-LCD3310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
