Olimex PIC-P28-USB technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Height | 80mm |
| Interface | RS-232 |
| Number of Bits | 8 |
| Reach SVHC Compliant | No |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Olimex PIC-P28-USB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.