Olimex PIC-P32MX technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | PIC® |
| RoHS | Compliant |
Download the complete datasheet for Olimex PIC-P32MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.