
This evaluation kit features an 8-bit PIC microcontroller with an 8-bit data bus width, operating at 15V. It is designed for socket mounting and has a length of 100mm and a width of 80mm. The kit includes an RS-232 and Ethernet interface, making it suitable for various applications.
Olimex PIC-P40-20MHZ technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | RS-232, Ethernet |
| Length | 100mm |
| Mount | Socket |
| Number of Bits | 8 |
| Operating Supply Voltage | 15V |
| Reach SVHC Compliant | No |
| Series | PIC® |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Olimex PIC-P40-20MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
