Olimex PIC-USB-STK technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB |
| Length | 104mm |
| Mount | Socket |
| Number of Bits | 8 |
| Operating Supply Voltage | 9V |
| Reach SVHC Compliant | No |
| Series | PIC® |
| Width | 76mm |
| RoHS | Compliant |
Download the complete datasheet for Olimex PIC-USB-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
