Olimex PIC-WEB technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | RS-232, Ethernet |
| Length | 64mm |
| Number of Bits | 8 |
| Operating Supply Voltage | 12V |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Olimex PIC-WEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
