Olimex PIC32-MAXI-WEB technical specifications.
| Package/Case | 100 |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB, CAN |
| Length | 140mm |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 5 |
| Series | PIC® |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Olimex PIC32-MAXI-WEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
