Olimex PIC32-PINGUINO-MICRO technical specifications.
| Core Architecture | PIC |
| Evaluation Kit | Yes |
| Interface | USB |
| Length | 54mm |
| Mount | Hardware |
| Number of Bits | 32 |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| Series | PIC® |
| Width | 33.4mm |
| RoHS | Compliant |
Download the complete datasheet for Olimex PIC32-PINGUINO-MICRO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
