Olimex PIC32-PINGUINO-MX220 technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Series | PIC® |
| RoHS | Compliant |
Download the complete datasheet for Olimex PIC32-PINGUINO-MX220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
