Olimex PIC32-PINGUINO-OTG technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, USB |
| Length | 68.58mm |
| Max Operating Temperature | 85°C |
| Mount | Hardware |
| Operating Supply Voltage | 30V |
| Series | PIC® |
| Width | 53.4mm |
| RoHS | Compliant |
Download the complete datasheet for Olimex PIC32-PINGUINO-OTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
