Olimex SAM3-H256 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, USB, UART |
| Number of Bits | 32 |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| Series | SAM3S |
| RoHS | Compliant |
Download the complete datasheet for Olimex SAM3-H256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
