Olimex SAM7-P256 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | SPI, RS-232, USB, UART |
| Number of Bits | 32 |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | SAM7S |
| RoHS | Compliant |
Download the complete datasheet for Olimex SAM7-P256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
