Olimex SAM9-L9260 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB, Ethernet |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Olimex SAM9-L9260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
