Olimex SNS-IR-3-80 technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Switching Mode | NO |
| Sensing Distance Range | 300 to 1200mm |
| Output Type | NPN |
| Sensing Distance | 800mm |
| Max Operating Supply Voltage | 5V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Body Material | Plastic |
| Body Style | Barrel |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Olimex SNS-IR-3-80 to view detailed technical specifications.
No datasheet is available for this part.