Olimex STM32-103STK technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, USB, CAN, UART |
| Number of Bits | 32 |
| Operating Supply Voltage | 1.5V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Olimex STM32-103STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
