Olimex STM32-H103 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, USB, CAN, UART |
| Length | 61mm |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | Unknown |
| Series | STM32F1 |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Olimex STM32-H103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
