Olimex STM32-H107 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Length | 70mm |
| Number of Bits | 32 |
| Operating Supply Voltage | 9V |
| Series | STM32F1 |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Olimex STM32-H107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
