Olimex STM32-P107 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Length | 132.08mm |
| Number of Bits | 32 |
| Operating Supply Voltage | 9V |
| Reach SVHC Compliant | No |
| Series | STM32F1 |
| Width | 96.52mm |
| RoHS | Compliant |
Download the complete datasheet for Olimex STM32-P107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
