Olimex STM32-P152 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, USB, UART |
| Max Operating Temperature | 85°C |
| Operating Supply Voltage | 3.6V |
| Series | STM32L1 |
| RoHS | Compliant |
Download the complete datasheet for Olimex STM32-P152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
