Olimex STM32-P405 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, USB, CAN, UART |
| Length | 100mm |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Bulk |
| Series | STM32F4 |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Olimex STM32-P405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.