Olimex TMS320-P28016 technical specifications.
| Core Architecture | C2000 |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, RS-232, CAN |
| Number of Bits | 32 |
| Operating Supply Voltage | 9V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Olimex TMS320-P28016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
