
Full Speed USB 2.0 compliant port isolator offering 1000V isolation voltage. Features a USB interface and operates at a supply voltage of 15V. Dimensions are 41.5mm in length and 36.5mm in width. Packaged in bulk with 25 units per package.
Olimex USB-ISO technical specifications.
| Interface | USB |
| Length | 41.5mm |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Width | 36.5mm |
| RoHS | Compliant |
Download the complete datasheet for Olimex USB-ISO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
