Olympic Wire AND Cable 1015 technical specifications.
| Lead Free | Lead Free |
| Length | 1000foot |
| Max Operating Temperature | 205°C |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 1015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.