
Olympic Wire AND Cable 1031 technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Height | 6.86mm |
| Lead Free | Lead Free |
| Length | 1000foot |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Mount | Wire |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Thickness | 508um |
| Width | 1.91mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 1031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.