Olympic Wire AND Cable 1102 technical specifications.
| Contact Material | Aluminium |
| Contact Plating | Tin |
| Length | 500foot |
| Number of Contacts | 30 |
| Number of Positions | 2 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 1102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
