Olympic Wire AND Cable 1125 technical specifications.
| Package/Case | 124 |
| Length | 500foot |
| Mount | Wire |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 1125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.