Hookup; 156, MIL-W-16878/1 TYPE B Wire
Olympic Wire AND Cable 156-5 technical specifications.
| Lead Free | Lead Free |
| Length | 66.7mm |
| Material | Steel |
| Mount | Wire |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 156-5 to view detailed technical specifications.
No datasheet is available for this part.