22 AWG multi-conductor cable featuring two conductors made of tinned copper. This cable has a maximum outer diameter of 4.52 mm and a maximum voltage rating of 350V. Operating temperature range is from -20 °C to 80 °C.
Olympic Wire AND Cable 2970 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Maximum Outer Diameter | 4.52mm |
| Max Voltage Rating | 350V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Olympic Wire AND Cable 2970 to view detailed technical specifications.
No datasheet is available for this part.