8-conductor network cable featuring 24 AWG solid bare copper conductors. Maximum outer diameter measures 4.06 mm. This bulk cable is designed for network applications.
Olympic Wire AND Cable 3078 technical specifications.
| Type | Network Cable |
| Size | 24AWG |
| Number of Conductors | 8 |
| Conductor Material | Solid Bare Copper |
| Maximum Outer Diameter | 4.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Olympic Wire AND Cable 3078 to view detailed technical specifications.
No datasheet is available for this part.