Olympic Wire AND Cable 3081GRAY technical specifications.
| Approvals | UL |
| Package/Case | 015 |
| Conductor Material | Copper |
| Insulation Material | Vinyl |
| Length | 500foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Pairs | 12 |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 3081GRAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.