Olympic Wire AND Cable 3110/8 technical specifications.
| Approvals | UL |
| Package/Case | 009 |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 8 |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 3110/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.