Olympic Wire AND Cable 3120L technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 2 |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 3120L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.