Olympic Wire AND Cable 312BROWNCX/100 technical specifications.
| Approvals | UL |
| Package/Case | 200 |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Wire |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 312BROWNCX/100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.