Olympic Wire AND Cable 3176 technical specifications.
| Approvals | UL |
| Inside Diameter | 4.98mm |
| Lead Free | Lead Free |
| Length | 500foot |
| Material | Nylon |
| Mount | Cable |
| Number of Pairs | 15 |
| Stranding | 7X30 |
| Thickness | 0.016inch |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 3176 to view detailed technical specifications.
No datasheet is available for this part.