22AWG cable featuring 27 pairs, each with a 7x30 stranding configuration. This UL-approved, lead-free cable offers a 300V voltage rating and a 0.016-inch thickness. Designed for cable mounting, it has an inside diameter of 6.6mm and is supplied in a 500-foot length.
Olympic Wire AND Cable 3178 technical specifications.
| Approvals | UL |
| Inside Diameter | 6.6mm |
| Lead Free | Lead Free |
| Length | 500foot |
| Mount | Cable |
| Number of Pairs | 27 |
| Stranding | 7X30 |
| Thickness | 0.016inch |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 3178 to view detailed technical specifications.
No datasheet is available for this part.