Olympic Wire AND Cable 3181T technical specifications.
| Approvals | UL |
| Package/Case | Aluminum |
| Color | Black, Green |
| Conductor Material | Copper |
| Diameter | 0.27inch |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Pairs | 3 |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 3181T to view detailed technical specifications.
No datasheet is available for this part.