Olympic Wire AND Cable 323-9UL1180 technical specifications.
| Approvals | UL |
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Material | Teflon |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Wire |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 323-9UL1180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.