Olympic Wire AND Cable 3413 technical specifications.
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 2 |
| Stranding | 19X36 |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 3413 to view detailed technical specifications.
No datasheet is available for this part.