20 AWG multi-conductor cable featuring two stranded conductors, each with a 19x32 stranding configuration and Silver-Plated Copper (SPC) construction. Insulated with TFE, this cable offers a voltage rating of 600VAC and operates reliably across a wide temperature range from -65°C to 200°C. The overall cable diameter is 3.98mm, and it is supplied in a 500-foot length.
Olympic Wire AND Cable 3421 technical specifications.
| Insulation Material | TFE |
| Length | 500foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Stranding | 19X32 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 3421 to view detailed technical specifications.
No datasheet is available for this part.