Olympic Wire AND Cable 350GREENCX/1000 technical specifications.
| Approvals | UL, CSA |
| Length | 1000foot |
| Mount | Wire |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 350GREENCX/1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.